-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ4906
|
Newark | Housing, Bulkhead, 24B, Screw, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Die-Cast, Locking Type:Screw, Rectangular Shell Size:24B, For Use With:Harting Han Hpr Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09400240391 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$53.7000 | Buy Now |
DISTI #
1195-09400240391-ND
|
DigiKey | 24B HPR BULKHEAD REAR FIT HOUSIN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$63.1866 / $102.2200 | Buy Now |
DISTI #
617-09400240391
|
Mouser Electronics | Heavy Duty Power Connectors 24B HPR RearFitHouse Screw Lock RoHS: Compliant | 1 |
|
$63.1800 / $95.8500 | Buy Now |
DISTI #
72321246
|
RS | HAN,24B HPR Bulkhead Rear Fit Housing, Screw Locking, w/ frame | HARTING 09400240391 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.3400 / $89.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$62.8000 | Buy Now |
DISTI #
HRT09400240391
|
Heilind Electronics | 24B HPR BULKHEAD REAR FIT HOUS | Americas - 0 in Stock |
|
$70.3692 / $96.7000 | Buy Now |
DISTI #
66961021
|
Verical | Hood 180° 24 Shell Size Powder Aluminum Die Cast Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$72.1148 / $77.2662 | Buy Now |
DISTI #
09400240391
|
TME | Enclosure: for HDC connectors, Han® HPR, size 24B, -40÷125°C Min Qty: 1 | 0 |
|
$40.4700 / $57.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400240391
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400240391
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |