-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9660
|
Newark | Hood, Side Entry, 16B, Pg29, Screw, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:-, Rectangular Shell Size:16B, For Use With:Harting Han Hpr Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09400160503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.3000 / $122.2100 | Buy Now |
DISTI #
09400160503-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ16B PG29 Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Limited Supply - Call |
|
$141.7700 | Buy Now |
DISTI #
617-09400160503
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16B TOGGLE LCK RoHS: Compliant | 0 |
|
$124.6000 / $127.7400 | Order Now |
DISTI #
70730136
|
RS | Connector Power Heavy Duty METAL HOOD HAN 16B TOGGLE LCK | HARTING 09400160503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$141.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$107.2400 | Buy Now |
DISTI #
HRT09400160503
|
Heilind Electronics | 16B HPR HOOD, TOGGLE LOCKING, | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$57.6900 / $60.0000 | Buy Now |
|
Quest Components | 8 |
|
$62.5000 / $65.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09400160503
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09400160503
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |