Part Details for 094-6136-0000 by TE Connectivity
Overview of 094-6136-0000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 094-6136-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5919
|
Newark | M83513/02-Ac, Mcks-C2-B-9Ss |Microdot Te Connectivity 094-6136-0000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.5500 | Buy Now |
DISTI #
A144690-ND
|
DigiKey | CONN MICRO-D RCPT 9POS SLDR CUP Min Qty: 1 Lead time: 61 Weeks Container: Bulk |
47 In Stock |
|
$69.5600 | Buy Now |
DISTI #
571-094-6136-0000
|
Mouser Electronics | D-Sub Micro-D Connectors M83513/02-AC MCKS-C2-B-9SS | 1 |
|
$69.5600 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 1.27mm Solder Cup ST Panel Mount 9 Terminal 1 Port |
100 In Stock |
|
$64.8500 / $69.2100 | Buy Now |
DISTI #
54484469
|
Verical | Conn D-Subminiature SKT 9 POS 1.27mm Solder Cup ST Panel Mount 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 97 |
|
$78.3453 / $86.8381 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 9 POS 1.27mm Solder Cup ST Panel Mount 9 Terminal 1 Port |
100 In Stock |
|
$64.8500 / $69.2100 | Buy Now |
Part Details for 094-6136-0000
094-6136-0000 CAD Models
094-6136-0000 Part Data Attributes
|
094-6136-0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
094-6136-0000
TE Connectivity
M83513/02-AC, MCKS-C2-B-9SS Connector Style:Receptacle;Connector System:Cable-to-Board;Number of Positions:9;Centerline (Pitch):1.27 mm;Centerline (Pitch):.05 in Receptacle Cable-to-Board 9 1.27 mm | Ampseal Header | Part# 094-6136-0000 | TE Connectivity
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Shell Size | A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 9 |