Part Details for 094-0103-000 by ITT Interconnect Solutions
Overview of 094-0103-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
RFB1010-331L | Coilcraft Inc | General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 094-0103-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0379
|
Newark | Itt Cannon |Itt Cannon 094-0103-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.6700 / $102.3000 | Buy Now |
DISTI #
965-094-0103-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$106.7700 | Order Now |
DISTI #
ITT094-0103-000
|
Heilind Electronics | INSUL CA-KR10SL-3S FR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.7600 / $268.8900 | Buy Now |
DISTI #
ITT094-0103-000
|
Interstate Connecting Components | INSUL CA-KR10SL-3S FR | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$100.7600 / $268.8900 | Buy Now |