-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9817
|
Newark | Protection Cover, Size 24B, Pc, Accessory Type:Protection Cover, For Use With:Harting Han B Series Heavy Duty Connectors, Connector Body Material:Pc (Polycarbonate) Body, Product Range:Han Hp Direct B Series Rohs Compliant: Yes |Harting 09390245410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.1200 | Buy Now |
DISTI #
1195-8321-ND
|
DigiKey | HAN 16 HP DIRECT B DEVICE SIDE ( Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$13.4911 / $20.6800 | Buy Now |
DISTI #
617-09390245410
|
Mouser Electronics | Heavy Duty Power Connectors Han 16 HP Direct B Device Side Cover RoHS: Compliant | 8 |
|
$19.7000 / $21.8200 | Buy Now |
DISTI #
V99:2348_22683753
|
Arrow Electronics | Connector Accessories Protection Cover Straight Polycarbonate/Stainless Steel Dust Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1840 | Americas - 20 |
|
$6.0940 | Buy Now |
DISTI #
71754232
|
RS | Han 16 HP Direct B Device Side (Housing side) Cover | HARTING 09390245410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9800 / $34.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$19.5200 | Buy Now |
DISTI #
HRT09390245410
|
Heilind Electronics | HAN 24HP PROT HSG COVER POLY,SCRW LK,W/ LANYARD | Americas - 7 in Stock |
|
$22.6250 / $30.0600 | Buy Now |
DISTI #
31018352
|
Verical | Connector Accessories Protection Cover Straight Polycarbonate/Stainless Steel Dust Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 20 |
|
$6.0940 | Buy Now |
DISTI #
HRT09390245410
|
Interstate Connecting Components | HAN 24HP PROT HSG COVER POLY,SCRW LK,W/ LANYARD | 2 |
|
$22.6250 / $30.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09390245410
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09390245410
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |