-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3673
|
Newark | Heavy Duty Insert, Rcpt, 32Pos, 2.5Mm2, Product Range:Han-Com Series, No. Of Contacts:32Contacts, Rectangular Shell Size:10B, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:10A Rohs Compliant: Yes |Harting 09380873101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6800 / $38.7000 | Buy Now |
DISTI #
1195-6129-ND
|
DigiKey | HAN K 32/55 FEMALE CRIMP INSERT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$27.7432 / $37.4600 | Buy Now |
DISTI #
617-09380873101
|
Mouser Electronics | Heavy Duty Power Connectors Han K 32/55 female crimp insert (10/4A) RoHS: Compliant | 0 |
|
$26.9700 / $34.9000 | Order Now |
DISTI #
71028592
|
RS | Connector Power Heavy Duty Han K 32/55 female crimp insert (10/4A) | HARTING 09380873101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$25.4400 / $36.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.0400 | Buy Now |
DISTI #
HRT09380873101
|
Heilind Electronics | HAN K 3255 FEMALE CRIMP INSERT | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$30.0000 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 88 CONTACT(S), FEMALE | 1 |
|
$32.5000 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 88 CONTACT(S), FEMALE (Also Known As: 09 38 087 3101) | 1 |
|
$32.5000 | Buy Now |
DISTI #
09380873101
|
TME | Connector: HDC, contact insert, female, Han-Com®,Han® K, size 10B Min Qty: 1 | 0 |
|
$18.4000 / $23.3000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09380873101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09380873101
HARTING Technology Group
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984; UL | |
Body Breadth | 1.35 inch | |
Body Depth | 1.421 inch | |
Body Length | 2.523 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; EN | |
Total Number of Contacts | 88 |