-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8008
|
Newark | Connector, Plug Insert, 42Pos, Series:Han, Gender:Plug, No. Of Contacts:42, No. Of Rows:8, Contact Gender:Pin, Connector Mounting:Panel, Connector Shell Size:16B Rohs Compliant: Yes |Harting 09380423001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$51.6500 / $55.6200 | Buy Now |
DISTI #
1195-2131-ND
|
DigiKey | INSERT MALE 6+36POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$45.1900 | Buy Now |
DISTI #
617-09380423001
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT HAN 16B CRIMP TERM RoHS: Compliant | 21 |
|
$50.0100 / $62.0600 | Buy Now |
DISTI #
70104447
|
RS | Rectangular Plug Insert, 6+PE+36 Signal, 10-16AWG, Crimp, 690V, Han-Com Series | HARTING 09380423001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 97 |
|
$43.6500 / $52.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$46.9500 | Buy Now |
DISTI #
HRT09380423001
|
Heilind Electronics | Americas - 0 in Stock |
|
$53.4375 / $72.3000 | Buy Now | |
DISTI #
77782764
|
Verical | Conn Rectangular M 6Power/36Signal/1Ground POS Crimp ST RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$42.4286 / $49.5522 | Buy Now |
DISTI #
09380423001
|
TTI | Heavy Duty Power Connectors MALE INSERT HAN 16B CRIMP TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.8300 / $49.3700 | Buy Now |
DISTI #
09380423001
|
TME | Connector: HDC, contact insert, male, Han-Com®,Han® K, size 16B Min Qty: 1 | 8 |
|
$29.2300 / $37.0300 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors MALE INSERT HAN 16B CRIMP TERM | 50 |
|
$173.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09380423001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09380423001
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.535 inch | |
Body Length | 2.52 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 43 |