-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09380062601 by HARTING Technology Group is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9579
|
Newark | Rectangular Han Insert, Plug, 6Way Screw, Product Range:Han-Com Series, No. Of Contacts:7Contacts,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$82.2700 / $95.0700 | Buy Now |
DISTI #
1195-2117-ND
|
DigiKey | INSERT MALE 4+2POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$66.7726 / $92.3900 | Buy Now |
DISTI #
617-09-38-006-2601
|
Mouser Electronics | Heavy Duty Power Connectors HAN K 4+2P M SCREW SCREW TERMINATION RoHS: Compliant | 167 |
|
$72.5800 / $86.4300 | Buy Now |
DISTI #
70104728
|
RS | Rectangular Plug Insert, 4+2+PE, 16B, 6-16AWG, Screw, 830V, 80A, Han-Com Series | HARTING 0938006260... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 59 |
|
$65.3300 / $84.8400 | Buy Now |
|
Future Electronics | 80 A HAN K 4/2 Pin Male Insert (Size 16B) w/ Screw Termination RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Box |
0 Box |
|
$66.4400 | Buy Now |
DISTI #
HRT09380062601
|
Heilind Electronics | HAN K 4/2 PIN MALE INSERT | Americas - 0 in Stock |
|
$77.7692 / $106.8200 | Buy Now |
DISTI #
09380062601
|
TTI | Heavy Duty Power Connectors HAN K 4+2P M SCREW SCREW TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 99 In Stock |
|
$71.8500 / $84.9400 | Buy Now |
DISTI #
09380062601
|
TME | Connector: HDC, contact insert, male, Han-Com®,Han® K, PIN: 6(4+2) Min Qty: 1 | 7 |
|
$52.3300 / $71.7800 | Buy Now |
DISTI #
09380062601
|
Avnet Abacus | 09380062601 Female screw lock with nut (Alt: 09380062601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09380062601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09380062601
HARTING Technology Group
Rectangular Connector,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.654 inch | |
Body Length | 3.327 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 7 |