-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BASE BOTTOM ENTRY SZ24B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0069
|
Newark | 24B Marine Bulkhead Housing, Single Lever, W/ Metal Cover |Harting 09370240318 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$393.4400 / $428.1500 | Buy Now |
DISTI #
09370240318-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ24B Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
21 In Stock |
|
$361.6100 | Buy Now |
DISTI #
617-09370240318
|
Mouser Electronics | Heavy Duty Power Connectors Han M Base Panel 1 Lever metal cover RoHS: Compliant | 0 |
|
$361.6100 | Order Now |
DISTI #
70730031
|
RS | Connector, Power, Heavy Duty, Han M Base Panel 1 Lever metal cover | HARTING 09370240318 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$500.1200 / $670.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks | 0 |
|
$375.7100 | Buy Now |
DISTI #
HRT09370240318
|
Heilind Electronics | 24B MARINE BULKHEAD HOUSING, S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09370240318
|
TME | Enclosure: for HDC connectors, Han® M, size 24B, zinc alloy, IP65 Min Qty: 1 | 0 |
|
$152.0300 / $191.5600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09370240318
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09370240318
HARTING Technology Group
CONN BASE BOTTOM ENTRY SZ24B
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |