-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1532
|
Newark | Han M Hood Side Entry Pg 21 Rohs Compliant: Na |Harting 09370060542 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.2000 / $113.5100 | Buy Now |
DISTI #
1195-7677-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ6B PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$78.9954 / $98.0200 | Buy Now |
DISTI #
617-09370060542
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING RoHS: Compliant | 0 |
|
$78.9900 / $98.0100 | Order Now |
DISTI #
70730002
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 6B 1 LVR LCKING | HARTING 09370060542 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$110.2500 / $147.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$82.8200 | Buy Now |
DISTI #
HRT09370060542
|
Heilind Electronics | 6B MARINE HOOD SIDE ENTRY, SIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09370060542
|
TME | Enclosure: for HDC connectors, Han® M, size 6B, zinc alloy, IP65 Min Qty: 1 | 0 |
|
$53.1700 / $67.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09370060542
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09370060542
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |