-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K1920
|
Newark | 6B Marine Bulkhead Housing, Single Lever, W/ Cover |Harting 09370060318 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.7400 / $156.5200 | Buy Now |
DISTI #
1195-6762-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ6B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$128.7734 / $150.9800 | Buy Now |
DISTI #
617-09370060318
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 6B 1 LVR LCKING RoHS: Compliant | 3 |
|
$128.7700 / $150.9700 | Buy Now |
DISTI #
70730001
|
RS | Connector, Power, Heavy Duty, BULKHEAD MOUNTING HAN 6B 1 LVR LCKING | HARTING 09370060318 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$136.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$114.2000 | Buy Now |
DISTI #
HRT09370060318
|
Heilind Electronics | 6B MARINE BULKHEAD HOUSING, SI | Americas - 0 in Stock |
|
$130.4154 / $175.8600 | Buy Now |
DISTI #
09370060318
|
TME | Enclosure: for HDC connectors, Han® M, size 6B, zinc alloy, IP65 Min Qty: 1 | 0 |
|
$73.2900 / $92.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09370060318
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09370060318
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |