-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9499
|
Newark | Heavy Duty Conn, 1 Lever, Size 6B, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Harting Han M Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09370060301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$101.0200 / $108.7900 | Buy Now |
DISTI #
1195-2110-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ6B Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.8414 / $121.4100 | Buy Now |
DISTI #
617-09370060301
|
Mouser Electronics | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 6B 1 LVR LCKING RoHS: Compliant | 6 |
|
$103.5500 / $121.4000 | Buy Now |
DISTI #
70605985
|
RS | HAN M 0937 Series Bulkhead Connector Housing | HARTING 09370060301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$144.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$91.8400 | Buy Now |
DISTI #
HRT09370060301
|
Heilind Electronics | 6B MARINE BULKHEAD HOUSIN | Americas - 0 in Stock |
|
$104.8769 / $141.4200 | Buy Now |
DISTI #
09370060301
|
TTI | Heavy Duty Power Connectors BULKHEAD MOUNTING HAN 6B 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$117.8500 / $131.3200 | Buy Now |
DISTI #
09370060301
|
TME | Enclosure: for HDC connectors, Han® M, size 6B, zinc alloy, IP65 Min Qty: 1 | 0 |
|
$58.9400 / $74.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09370060301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09370060301
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |