Part Details for 0936278020 by Molex
Overview of 0936278020 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0936278020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24537-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray |
924 In Stock |
|
$4.7112 / $8.0800 | Buy Now |
DISTI #
0936278020
|
Avnet Americas | 8CORE MAG JK INV GIG - Trays (Alt: 0936278020) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.7252 / $5.7307 | Buy Now |
DISTI #
MOL93627-8020
|
Heilind Electronics | 8CORE MAG JK INV GIG | Americas - 0 in Stock |
|
$4.8997 / $4.9728 | Buy Now |
Part Details for 0936278020
0936278020 CAD Models
0936278020 Part Data Attributes:
|
0936278020
Molex
Buy Now
Datasheet
|
Compare Parts:
0936278020
Molex
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |