There are no models available for this part yet.
Overview of 0936080393 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0936080393 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0936080393-ND
|
DigiKey | KIT 3A MA/FE 4P+PE PA HOODS M20 Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0780 | Buy Now | |
DISTI #
MOL93608-0393
|
Heilind Electronics | KIT 3A MA/FE 4P+PE PA HOODS M2 WHDC0437 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000006288648
|
Sager | Molex | 0 |
|
Buy Now |