Part Details for 0936080392 by Molex
Overview of 0936080392 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0936080392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL93608-0392
|
Heilind Electronics | KIT 3A MA/FE 3P+PE PA HOODS M2 WHDC0436 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000007207423
|
Sager | KIT 3A MA/FE 3P+PE PA HOODS M20 C.GLAND | 0 |
|
Buy Now |