There are no models available for this part yet.
Overview of 0936011572 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0936011572 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM21280-ND
|
DigiKey | 10B STD BULK.HOUS. W/COV 1LEV Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
10 In Stock |
|
$26.6625 / $41.7700 | Buy Now | |
DISTI #
0936011572
|
Avnet Americas | Connector Accessories Housing Bulkhead Mount Single Lever Die-cast Aluminum Gray Bag - Bulk (Alt: 0936011572) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL93601-1572
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL93601-1572 BH.MOUNT.HOUS.1 LEV.+COV. | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000005777923
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |