Part Details for 0936011200 by Molex
Overview of 0936011200 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0936011200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21274-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10A PG21 Min Qty: 5 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.6640 | Buy Now |
DISTI #
0936011200
|
Avnet Americas | GWconnect Standard Single Lever Hood Die-Cast Aluminum Size 10A PG21 Thread High Construction Gray - Bulk (Alt: 0936011200) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93601-1200
|
Heilind Electronics | 10A STD HOOD 2PGS HC T/E PG21 7810.4564.5 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0936011200
0936011200 CAD Models
0936011200 Part Data Attributes
|
0936011200
Molex
Buy Now
Datasheet
|
Compare Parts:
0936011200
Molex
CONN HOOD TOP ENTRY SZ10A PG21
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Category CO2 Kg | ||
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Connector Support Type | CONNECTOR ACCESSORY |