There are no models available for this part yet.
Overview of 0936010422 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0936010422 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM12088-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 10AWG Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
170 In Stock |
|
$1.9634 / $3.6400 | Buy Now | |
DISTI #
0936010422
|
Avnet Americas | Contact M Crimp ST Cable Mount Bag - Bulk (Alt: 0936010422) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL93601-0422
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL93601-0422 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
0936010422
|
IBS Electronics | Heavy Duty Connector, GWconnect, 40A Male contact x 6 wire Silver Min Qty: 17 Package Multiple: 1 | 0 |
|
$5.1510 / $5.4740 | Buy Now | |
DISTI #
000000000005190301
|
Sager | Heavy Duty Power Connectors CRIMP TERMINAL 10AWG AG MA | 0 |
|
Buy Now |
CAD Models for 0936010422 by Molex
Part Data Attributes for 0936010422 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|