Part Details for 0936010271 by Molex
Overview of 0936010271 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0936010271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22563-ND
|
DigiKey | S-EP INSERT 16P FEM PUSH-IN TERM Min Qty: 10 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2110 | Buy Now |
DISTI #
0936010271
|
Avnet Americas | Connector Rectangular Insert Receptacle 16 Position Polycarbonate - Bulk (Alt: 0936010271) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93601-0271
|
Heilind Electronics | 16B SEC F INS CRP 16P 16A 500V 7316.6063.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005777253
|
Sager | Heavy Duty Power Connectors 7316.6063.0 | 0 |
|
Buy Now |
Part Details for 0936010271
0936010271 CAD Models
0936010271 Part Data Attributes
|
0936010271
Molex
Buy Now
Datasheet
|
Compare Parts:
0936010271
Molex
S-EP INSERT 16P FEM PUSH-IN TERM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |