Part Details for 09360031440 by HARTING Technology Group
Overview of 09360031440 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09360031440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B2430
|
Newark | Han U Hood Top Entry 2 Pegs Pg 11 Rohs Compliant: Na |Harting 09360031440 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4900 / $39.7600 | Buy Now |
DISTI #
617-09360031440
|
Mouser Electronics | Heavy Duty Power Connectors HOOD TOP ENTRY 2 PEG HAN U RoHS: Compliant | 1 |
|
$26.5500 / $27.9000 | Buy Now |
DISTI #
70574654
|
RS | Connector, Power, Heavy Duty, HOOD TOP ENTRY 2 PEG HAN U | HARTING 09360031440 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3500 / $34.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$29.5100 | Buy Now |
DISTI #
HRT09360031440
|
Heilind Electronics | 3A EX HOOD TOP ENTRY, PG11 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09360031440
09360031440 CAD Models
09360031440 Part Data Attributes
|
09360031440
HARTING Technology Group
Buy Now
|
Compare Parts:
09360031440
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |