There are no models available for this part yet.
Overview of 0936000349 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0936000349 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM11992-ND
|
DigiKey | POLYAMIDE CABLE GLAND M20X1,5 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
54 In Stock |
|
$0.7090 / $1.4700 | Buy Now | |
DISTI #
0936000349
|
Avnet Americas | GWconnect Plastic Gable Gland with Gasket M20x1.5 Thread - Bulk (Alt: 0936000349) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL93600-0349
|
Heilind Electronics | 7000.7823.0 NYL CABGLAND IP | Americas - 0 in Stock |
|
Buy Now |
CAD Models for 0936000349 by Molex
Part Data Attributes for 0936000349 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|