-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09352310401 by HARTING Technology Group is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5007
|
Newark | Han Pushpull Power 4/0 Metal, Female, Cable Side, For Crimp Termination |Harting 09352310401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.6700 / $49.4900 | Buy Now |
DISTI #
1195-7675-ND
|
DigiKey | CONN PLUG HSG 5POS PUSHPULL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$32.0500 / $47.2400 | Buy Now |
DISTI #
617-09-35-231-0401
|
Mouser Electronics | Heavy Duty Power Connectors 4+PE METAL SHELL 4-11MM FEMALE CRIMP RoHS: Compliant | 1 |
|
$32.0500 / $47.2400 | Buy Now |
DISTI #
70729971
|
RS | Heavy Duty Power Connector, 4+PE Metal, 4-11mm Female Crimp, Han PushPull Series | HARTING 093523104... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4700 / $54.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$33.3000 | Buy Now |
DISTI #
HRT09352310401
|
Heilind Electronics | HAN PUSHPULL POWER 4/0 METAL PLUG CRIMP 4-11 MM | Americas - 0 in Stock |
|
$34.7500 / $51.2800 | Buy Now |
DISTI #
09352310401
|
TTI | Heavy Duty Power Connectors 4+PE METAL SHELL 4-11MM FEMALE CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$31.6900 / $46.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09352310401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09352310401
HARTING Technology Group
Rectangular Power Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |