-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09352250401 by HARTING Technology Group is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R5001
|
Newark | Rj45 Connector, Plug, 1Port, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Po... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$54.0700 / $64.3300 | Buy Now |
DISTI #
1195-2094-ND
|
DigiKey | CONN MOD PLUG 8P8C SHIELDED Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$44.8103 / $62.0100 | Buy Now |
DISTI #
617-09352250401
|
Mouser Electronics | Modular Connectors / Ethernet Connectors HAN PP RJ45 10G MET CBL PLUG RoHS: Compliant | 114 |
|
$47.7700 / $58.9800 | Buy Now |
DISTI #
70729956
|
RS | Connector, Chrome, Wt 86.88 g, 8 Contacts, Han PushPull (V14) Series | HARTING 09352250401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 6 |
|
$47.6600 / $59.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks | 0 |
|
$44.8500 | Buy Now |
DISTI #
HRT09352250401
|
Heilind Electronics | HAN RJ INDUSTRIAL 10G CATEGOR Y 6, 8-POLES, IDC CONTACTS M | Americas - 0 in Stock |
|
$46.8125 / $55.6936 | Buy Now |
DISTI #
09352250401
|
TTI | Modular Connectors / Ethernet Connectors HAN PP RJ45 10G MET CBL PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$43.1000 / $44.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09352250401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09352250401
HARTING Technology Group
Telecom and Datacom Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |