Part Details for 0935 614 303/4M by Lumberg Automation
Overview of 0935 614 303/4M by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709359L7PF | Renesas Electronics Corporation | 8K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709359L6BF | Renesas Electronics Corporation | 8K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709359L6PF | Renesas Electronics Corporation | 8K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 0935 614 303/4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X1635
|
Newark | 0935 614 303/4M/ Gray |Lumberg Automation 0935 614 303/4M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1800 / $50.8400 | Buy Now |
DISTI #
566-0935614303/4M
|
Mouser Electronics | Sensor Cables / Actuator Cables | 0 |
|
$42.4200 / $47.1700 | Order Now |
DISTI #
70372119
|
RS | Cordset, DeviceNet, 7/8" Female Straight, 5 Pole, 4m, PVC, Grey, 900001566 | Lumberg Automation / Hirschmann 0935 614 303/4M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.8300 / $46.6600 | RFQ |