Part Details for 0934455612 by Molex
Overview of 0934455612 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0934455612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0934455612
|
Avnet Americas | XT 8CCT PLU GREY KEY A LGE SEAL & HTSHR - Bulk (Alt: 0934455612) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for 0934455612
0934455612 CAD Models
0934455612 Part Data Attributes
|
0934455612
Molex
Buy Now
Datasheet
|
Compare Parts:
0934455612
Molex
XT 8CCT PLU GREY KEY A LGE SEAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.807 inch | |
Body Depth | 1.764 inch | |
Body Length | 0.992 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | 93444-5612 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | UL | |
Shell Material | NYLON | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |