Part Details for 0934442208 by Molex
Overview of 0934442208 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0934442208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0934442208
|
Avnet Americas | 3CCT ML-XT RECEPT ORNG W LARGE SEAL ASSY - Bulk (Alt: 0934442208) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
93444-2208
|
TTI | Automotive Connectors ML-XT 3CKT RECP ORNG W/LARGE SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for 0934442208
0934442208 CAD Models
0934442208 Part Data Attributes
|
0934442208
Molex
Buy Now
Datasheet
|
Compare Parts:
0934442208
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 0934442208
This table gives cross-reference parts and alternative options found for 0934442208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0934442208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93444-2205 | Mains Power Connector, | Molex | 0934442208 vs 93444-2205 |
0934442207 | Combination Line Connector | Molex | 0934442208 vs 0934442207 |
93444-2202 | Mains Power Connector, | Molex | 0934442208 vs 93444-2202 |
0934442201 | Combination Line Connector | Molex | 0934442208 vs 0934442201 |
0934442205 | Combination Line Connector | Molex | 0934442208 vs 0934442205 |
0934442204 | Combination Line Connector | Molex | 0934442208 vs 0934442204 |
93444-2203 | Mains Power Connector, | Molex | 0934442208 vs 93444-2203 |
93444-2209 | Mains Power Connector, | Molex | 0934442208 vs 93444-2209 |
93444-2204 | Mains Power Connector, | Molex | 0934442208 vs 93444-2204 |
93444-2206 | Mains Power Connector, | Molex | 0934442208 vs 93444-2206 |