Part Details for 0934441104 by Molex
Overview of 0934441104 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0934441104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_16691256
|
Arrow Electronics | Conn Housing RCP 2 POS Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1705 | Americas - 2464 |
|
$0.2201 | Buy Now |
DISTI #
25900128
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1705 | Americas - 2464 |
|
$0.2201 | Buy Now |
DISTI #
93444-1104
|
TTI | Automotive Connectors ML-XT 2CKT RECP BLUE W/SML SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 3025 In Stock |
|
$0.4180 | Buy Now |
Part Details for 0934441104
0934441104 CAD Models
0934441104 Part Data Attributes
|
0934441104
Molex
Buy Now
Datasheet
|
Compare Parts:
0934441104
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 1.799 inch | |
Body Length | 0.677 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | 93445-1104 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | UL | |
Shell Material | NYLON | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |