-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C9412
|
Newark | Han Hves 10 Pos. F Insert Cage Clamp Ter Rohs Compliant: Na |Harting 09340102716 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0300 / $68.5000 | Buy Now |
DISTI #
1195-4798-ND
|
DigiKey | INSERT FEMALE 10+2P+1GND PUSH IN Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
4 In Stock |
|
$50.1809 / $81.5000 | Buy Now |
DISTI #
617-09340102716
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT 10 POLES CAGE CLAMP RoHS: Compliant | 8 |
|
$50.1800 / $72.6400 | Buy Now |
DISTI #
70729941
|
RS | Han HvES 10 Pos. F Insert Cage Clamp Ter | HARTING 09340102716 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9000 / $89.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks | 0 |
|
$49.9800 | Buy Now |
DISTI #
HRT09340102716
|
Heilind Electronics | HAN 10HVE (HIGH VOLTAGE) FEMAL | Americas - 0 in Stock |
|
$56.9531 / $76.9600 | Buy Now |
DISTI #
09340102716
|
TME | Connector: HDC, contact insert, female, Han Hv E®, PIN: 12(10+2) Min Qty: 1 | 1 |
|
$40.2100 / $50.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09340102716
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09340102716
HARTING Technology Group
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.402 inch | |
Body Length | 4.362 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; EN | |
Total Number of Contacts | 13 |