Part Details for 0934-206-18107 by TE Connectivity
Overview of 0934-206-18107 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68418-107HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 10.16 mm (0.4 in.) Tail | |
709349L7BFI | Renesas Electronics Corporation | 4K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709349L9PF8 | Renesas Electronics Corporation | 4K x 18 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 0934-206-18107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4114
|
Newark | Plug Assy/Te Connectivity/Deutsch |Deutsch Te Connectivity 0934-206-18107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$16.4000 / $20.3100 | Buy Now |
DISTI #
2266-0934-206-18107-ND
|
DigiKey | PLUG ASSY Min Qty: 6 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
146 In Stock |
|
$14.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
146 Partner Stock |
|
$10.8500 / $28.0800 | Buy Now |
DISTI #
36274103
|
Verical | Conn Circular Plug Assembly RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 | Americas - 146 |
|
$13.6900 / $29.5600 | Buy Now |
DISTI #
093420618107-TEC
|
TME | 0934-206-18107 Min Qty: 2 | 146 |
|
$14.3149 / $34.3749 | Buy Now |
DISTI #
C1S114406852423
|
Chip1Stop | Connector Circular RoHS: Compliant | 146 |
|
$14.4000 / $33.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
146 Partner Stock |
|
$10.8500 / $28.0800 | Buy Now |