Part Details for 0934-201-16107 by TE Connectivity
Overview of 0934-201-16107 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71610-710EV1Z | Renesas Electronics Corporation | Radiation Tolerant/Hardened Digital Isolators Evaluation Board | |
68016-107HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 7 Positions, 2.54 mm (0.100) Pitch. | |
87916-107HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 7 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail. |
Price & Stock for 0934-201-16107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
463 Partner Stock |
|
$10.1600 / $17.2900 | Buy Now |
DISTI #
69771091
|
Verical | Circular Connector Straight RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 463 |
|
$9.9200 / $12.7600 | Buy Now |
DISTI #
093420116107-TEC
|
TME | 0934-201-16107 Min Qty: 4 | 463 |
|
$9.9780 / $11.9752 | Buy Now |
DISTI #
C1S114414742361
|
Chip1Stop | Connector Other RoHS: Compliant | 463 |
|
$11.4000 / $15.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
463 Partner Stock |
|
$10.1600 / $17.2900 | Buy Now |