-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X7517
|
Newark | Han E Male Contact Awg 20 (0.5Mm2), Silver - High Temp Version |Harting 09338006121 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.8000 | Buy Now |
DISTI #
09338006121-ND
|
DigiKey | HAN E MALE CONTACT AWG 20 (0.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
298 In Stock |
|
$1.2148 / $3.4200 | Buy Now |
DISTI #
617-09338006121
|
Mouser Electronics | Heavy Duty Power Connectors Han E High Temp male contact 20 AWG RoHS: Compliant | 100 |
|
$1.1300 / $2.1800 | Buy Now |
DISTI #
70407043
|
RS | Crimp Contact, Male, Wt 1.30 g, Wire Size 20.00 AWG, Han E High Temp Series | HARTING 09338006121 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 / $2.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$1.0400 | Buy Now |
DISTI #
HRT09338006121
|
Heilind Electronics | HAN E MALE CONTACT AWG 20 0.5M | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09338006121
|
TME | Contact, male, copper alloy, silver plated, 0.5mm2, 20AWG, crimped Min Qty: 100 | 0 |
|
$0.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09338006121
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09338006121
HARTING Technology Group
Assembly Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |