-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5098
|
Newark | Circular Contact, Socket, Crimp, 22Awg, Product Range:Han E Hmc Series, Contact Gender:Socket, Wire Size Awg Max:22Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper Alloy, Contact Plating:Gold Plated Rohs Compliant: Yes |Harting 09332006217 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$5.0400 / $7.9700 | Buy Now |
DISTI #
1195-3775-ND
|
DigiKey | CONTACT H.D. CRIMP SKT 22-26AWG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$4.9536 / $8.3200 | Buy Now |
DISTI #
617-09332006217
|
Mouser Electronics | Heavy Duty Power Connectors Han E HMC female contact Au AWG 26-22 RoHS: Compliant | 80 |
|
$4.9500 / $8.2400 | Buy Now |
DISTI #
70621076
|
RS | Han E female contact AWG 26-22 (0.14-0.37mm2) Gold - High Mating Cycle Version | HARTING 09332006217 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3900 / $7.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.8800 | Buy Now |
DISTI #
HRT09332006217
|
Heilind Electronics | HAN E HMC FEMALE CONTACT AU A WG 26-22 | Americas - 0 in Stock |
|
$5.5625 / $6.0484 | Buy Now |
DISTI #
09332006217
|
TTI | Heavy Duty Power Connectors Han E HMC female contact Au AWG 26-22 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 400 In Stock |
|
$5.3700 / $7.9500 | Buy Now |
DISTI #
09332006217
|
TME | Contact, female, copper alloy, gold-plated, 0.14÷0.37mm2, crimped Min Qty: 100 | 0 |
|
$3.6700 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors Han E HMC female contact Au AWG 26-22 | 50 |
|
$46.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09332006217
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09332006217
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |