-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2578
|
Newark | Heavy Duty Insert, Rcpt, 16Pos, 2.5Mm2, Product Range:Han Ess Series, Heavy Duty Connector Type:Insert, No. Of Contacts:16 Contacts, Rectangular Shell Size:16B, Gender:Receptacle, Heavy Duty Contact Type:Cage Clamp Socket, Current Rohs Compliant: Yes |Harting 09330162772 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0800 / $80.7300 | Buy Now |
DISTI #
1195-4778-ND
|
DigiKey | INSERT FEMALE 16POS+1GND PUSH IN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$74.0200 | Buy Now |
DISTI #
617-09330162772
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE INSERT HAN 16ESS CAGE CLMP RoHS: Compliant | 2 |
|
$85.9700 / $100.8000 | Buy Now |
DISTI #
70231498
|
RS | Han ESS 16 Pos. F Insert Double Cage Cla | HARTING 09330162772 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$87.4500 / $97.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$84.6300 | Buy Now |
DISTI #
HRT09330162772
|
Heilind Electronics | HAN 16ESS FEMALE DOUBLE CAGE C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09330162772
|
TTI | Heavy Duty Power Connectors FEMALE INSERT HAN 16ESS CAGE CLMP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$80.6400 / $96.9600 | Buy Now |
DISTI #
09330162772
|
TME | Connector: HDC, contact insert, female, Han® ESS, PIN: 16, 16+PE Min Qty: 1 | 0 |
|
$57.9900 / $73.4600 | RFQ |
DISTI #
2842663
|
element14 Asia-Pacific | HEAVY DUTY INSERT, RCPT, 16POS, 2.5MM2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$94.7013 / $116.9974 | Buy Now |
DISTI #
2842663
|
Farnell | HEAVY DUTY INSERT, RCPT, 16POS, 2.5MM2 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$98.3739 / $111.3818 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330162772
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330162772
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.953 inch | |
Body Length | 3.311 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 17 |