-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0476
|
Newark | Rectangular Han Insert, Plug, 6Way Screw, Product Range:Han E Series, No. Of Contacts:6Contacts, Rectangular Shell Size:6B, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:16A, Wire Size Awg Max:14Awg, No. Of Rows:2 Rohs Compliant: Yes |Harting 09330062601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1089 |
|
$8.8600 / $14.6600 | Buy Now |
DISTI #
1195-2046-ND
|
DigiKey | INSERT MALE 6POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
85 In Stock |
|
$8.1660 / $16.9800 | Buy Now |
DISTI #
617-09-33-006-2601
|
Mouser Electronics | Heavy Duty Power Connectors HAN E 6P MALE SCREW SCREW TERMINATION RoHS: Compliant | 703 |
|
$9.9400 / $13.3300 | Buy Now |
DISTI #
V36:1790_06751493
|
Arrow Electronics | Conn M 6Signal/1Ground POS Crimp ST Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2428 | Americas - 68 |
|
$8.2880 / $15.2100 | Buy Now |
DISTI #
70104555
|
RS | Rectangular Plug Insert, 6+PE, 6B, 14-18AWG, Screw, 600V, 16A, Han E Series | HARTING 09330062601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 426 |
|
$11.1700 / $14.5000 | Buy Now |
|
Future Electronics | HAN 6 Position Male Insert Plug 500 V Insert Screw Terminal Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$9.9300 / $10.4200 | Buy Now |
DISTI #
HRT09330062601
|
Heilind Electronics | HAN E 06 POS. M INSERT SCREW | Americas - 312 in Stock |
|
$9.9531 / $12.7400 | Buy Now |
DISTI #
77780065
|
Verical | Conn M 6Signal/1Ground POS Crimp ST Min Qty: 6 Package Multiple: 1 | Americas - 79 |
|
$10.0660 / $13.1600 | Buy Now |
DISTI #
84026328
|
Verical | Conn M 6Signal/1Ground POS Crimp ST Min Qty: 1 Package Multiple: 1 Date Code: 2428 | Americas - 68 |
|
$8.2880 / $15.2100 | Buy Now |
DISTI #
09330062601
|
TTI | Heavy Duty Power Connectors HAN E 6P MALE SCREW SCREW TERMINATION RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 412 In Stock |
|
$8.8400 / $10.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330062601
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330062601
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.335 inch | |
Body Depth | 1.276 inch | |
Body Length | 2.008 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 7 |