-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT H.D. CRIMP PIN 14AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J9106
|
Newark | Han E M Gt Contact 2,5 Mmy/Awg 12 Rohs Compliant: Na |Harting 09330006302 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.8900 | Buy Now |
DISTI #
1195-7655-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 14AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$1.6125 / $2.2900 | Buy Now |
DISTI #
617-09330006302
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT STD HAN GOLDTEC RoHS: Compliant | 105 |
|
$1.6100 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.8000 | Buy Now |
DISTI #
HRT09330006302
|
Heilind Electronics | HAN E MALE CONTACT AWG 14 (2.5 | Americas - 0 in Stock |
|
$1.9844 / $2.3000 | Buy Now |
DISTI #
09330006302
|
TTI | Heavy Duty Power Connectors MALE INSERT STD HAN GOLDTEC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
$2.2700 / $3.0800 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors MALE INSERT STD HAN GOLDTEC | 50 |
|
$37.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330006302
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330006302
HARTING Technology Group
CONTACT H.D. CRIMP PIN 14AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | EN; IEC 512; IEC 60664 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 1 mΩ | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 16 A | |
Terminal Length | 0.295 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG |