Part Details for 09330006172 by HARTING Technology Group
Overview of 09330006172 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09330006172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2538
|
Newark | Heavy Duty Contact, Pin, 20Awg, Crimp, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:20Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Iron, Contact Plating:Gold Plated Contacts, Svhc:No Rohs Compliant: Yes |Harting 09330006172 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$11.1000 / $12.3000 | Buy Now |
DISTI #
1195-2016-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 20AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
48 In Stock |
|
$8.6875 / $17.9500 | Buy Now |
DISTI #
617-09-33-000-6172
|
Mouser Electronics | Heavy Duty Power Connectors HAN E CONTACT 20 AWG IRON RoHS: Compliant | 403 |
|
$9.2000 / $13.5500 | Buy Now |
DISTI #
70104394
|
RS | Han E male contact AWG 20 (0.5mm2) Iron-Gold Type J Thermocouple, Han E Series | HARTING 09330006172 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 276 |
|
$9.7800 / $12.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$9.2800 | Buy Now |
DISTI #
HRT09330006172
|
Heilind Electronics | Han E-Kontaktstift-c 0,5mm/AWG | Americas - 0 in Stock |
|
$10.7656 / $11.9000 | Buy Now |
DISTI #
09330006172
|
TTI | Heavy Duty Power Connectors HAN E CONTACT 20 AWG IRON RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 23 In Stock |
|
$9.1000 / $13.0800 | Buy Now |
DISTI #
09330006172
|
TME | Contact, male, iron, gold-plated, 0.5mm2, Han E®, crimped Min Qty: 25 | 0 |
|
$8.4400 / $12.1500 | RFQ |
|
Powell Electronics | Han E Crimp Contact - M - 20 AWG Fe(Au) Min Qty: 1 | 20 |
|
$31.9000 / $49.6400 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN E CONTACT 20 AWG IRON | 50 |
|
$70.5400 | Buy Now |