-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Polycarbonate,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B2411
|
Newark | Contact, Male, 20Awg, Crimp, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:20Awg, Wire Size Awg Min:20Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper, Contact Termination:Crimp Rohs Compliant: Yes |Harting 09330006121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 998 |
|
$0.3800 / $0.7360 | Buy Now |
DISTI #
1195-2011-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 20AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1917 In Stock |
|
$0.3484 / $0.7400 | Buy Now |
DISTI #
617-09-33-000-6121
|
Mouser Electronics | Heavy Duty Power Connectors HAN E MALE AWG 20 SILVER PLATED CRIMP RoHS: Compliant | 4218 |
|
$0.3370 / $0.6800 | Buy Now |
DISTI #
70104245
|
RS | Han E male contact AWG 20 (0.5mm2) Silver, Han E Series | HARTING 09330006121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 273 |
|
$0.4620 / $0.6900 | Buy Now |
|
Future Electronics | HAN E M 20 AWG Silver Plated Crimp Pin RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.3300 / $0.3950 | Buy Now |
DISTI #
HRT09330006121
|
Heilind Electronics | HAN E M CRIMP CONTACT AG 0.5 MM/20AWG | Americas - 797 in Stock |
|
$0.3594 / $0.4600 | Buy Now |
|
Bristol Electronics | 1151 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, POLYCARBONATE | 88 |
|
$0.4620 / $0.7700 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, POLYCARBONATE | 920 |
|
$0.5176 / $1.2940 | Buy Now |
DISTI #
09330006121
|
TTI | Heavy Duty Power Connectors HAN E MALE AWG 20 SILVER PLATED CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 300 In Stock |
|
$0.3250 / $0.4040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330006121
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330006121
HARTING Technology Group
Connector Accessory, Contact, Polycarbonate,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING |