Part Details for 09330006116 by HARTING Technology Group
Results Overview of 09330006116 by HARTING Technology Group
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09330006116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C4984
|
Newark | Contact, Pin, 16Awg, Crimp, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:16A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$3.6600 / $5.1000 | Buy Now |
DISTI #
1195-2007-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 16AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
107 In Stock |
|
$2.9638 / $5.1500 | Buy Now |
DISTI #
617-09-33-000-6116
|
Mouser Electronics | Heavy Duty Power Connectors HAN E MALE AWG 16 GOLD PLATED CRIMP RoHS: Compliant | 2029 |
|
$2.9500 / $4.6400 | Buy Now |
DISTI #
70104671
|
RS | Han E male contact AWG 16 (1.5mm2) Gold, Han-Modular Series | HARTING 09330006116 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1404 |
|
$3.6100 / $4.6900 | Buy Now |
|
Future Electronics | Han E Male Crimp Contact 1.5 mm AWG-16 Gold Plated RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks Container: Bag |
0 Bag |
|
$2.9500 / $3.1900 | Buy Now |
DISTI #
HRT09330006116
|
Heilind Electronics | HAN E M CRIMP CONTACT AU WG 1 .5 MM | Americas - 789 in Stock |
|
$3.2656 / $4.1800 | Buy Now |
DISTI #
87339316
|
Verical | Contact PIN Crimp ST Cable Mount 16AWG Min Qty: 15 Package Multiple: 1 | Americas - 51 |
|
$4.9840 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 82 |
|
$2.7983 / $6.4575 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 80 |
|
$3.9821 / $6.4575 | Buy Now |
DISTI #
09330006116
|
TTI | Heavy Duty Power Connectors HAN E MALE AWG 16 GOLD PLATED CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1252 In Stock |
|
$2.9500 / $3.4700 | Buy Now |