-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2531
|
Newark | Heavy Duty Contact, Pin, 18Awg, Crimp, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:18Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Copper Alloy, Contact Plating:Silver Plated Rohs Compliant: Yes |Harting 09330006109 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$0.4070 / $0.7390 | Buy Now |
DISTI #
04C9036
|
Newark | Contact, Pin, 18Awg, Crimp, Product Range:Han E Series, Contact Gender:Pin, Wire Size Awg Max:18Awg, Wire Size Awg Min:18Awg, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper, Contact Termination:Crimp Rohs Compliant: Na |Harting 09330006109 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 / $0.5940 | Buy Now |
DISTI #
1195-4749-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4686 / $0.9400 | Buy Now |
DISTI #
617-09330006109
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT SILVER PLATED RoHS: Compliant | 638 |
|
$0.4620 / $0.8900 | Buy Now |
DISTI #
70282155
|
RS | Heavy Duty Han E male Relay ContactAWG 18 (0.75-1mm2) | HARTING 09330006109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 67 |
|
$0.6030 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.4160 | Buy Now |
DISTI #
HRT09330006109
|
Heilind Electronics | HAN E RELAY CONTACT-C 0,75-1M M (AG) | Americas - 298 in Stock |
|
$0.4688 / $0.6400 | Buy Now |
DISTI #
09330006109
|
TTI | Heavy Duty Power Connectors MALE INSERT SILVER PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$0.4620 / $0.5790 | Buy Now |
DISTI #
HRT09330006109
|
Interstate Connecting Components | HAN E RELAY CONTACT-C 0,75-1M M (AG) | 99 |
|
$0.4688 / $0.6400 | Buy Now |
DISTI #
2842616
|
element14 Asia-Pacific | HEAVY DUTY CONTACT, PIN, 18AWG, CRIMP RoHS: Compliant Min Qty: 10 Container: Each | 250 |
|
$0.6542 / $0.7965 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09330006109
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09330006109
HARTING Technology Group
Assembly Item,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |