Part Details for 09325-M/45 by Qualtek Electronics Corporation
Overview of 09325-M/45 by Qualtek Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71609-325LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 50 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 09325-M/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3923
|
Newark | Fan Filter Media, Fan Frame Size:80Mm, Filter Material:Foam, Product Range:-, Accessory Type:Fan Filter Media, External Depth:3.81Mm, External Height:77.72Mm, External Width:77.72Mm, Fan Filter Type:45 Ppi, Fan Size:80Mm X 80Mm Rohs Compliant: Yes |Qualtek Electronics 09325-M/45 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 1 Container: Pack | 123 |
|
$1.2300 / $1.4500 | Buy Now |
DISTI #
CR215-ND
|
DigiKey | FILTER FAN ELEM 80MM 45PPI 1=1 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3011 / $0.5500 | Buy Now |
DISTI #
562-09325M45
|
Mouser Electronics | Fan Accessories 45 PPI FOAM MEDIA Pack of 5 RoHS: Compliant | 178 |
|
$1.1600 / $1.2000 | Buy Now |
DISTI #
V99:2348_18852468
|
Arrow Electronics | Thrml Mgmt Access Fan Filter 80mm Plastic Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1722 | Americas - 1591 |
|
$0.4344 | Buy Now |
DISTI #
70111432
|
RS | Filter, Fan, Foam Filter Media, 3-1/8 in. Tube Axial Fans, Plastic | Qualtek Electronics Corp. 09325-M/45 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Package | 209 |
|
$1.6200 / $1.8000 | Buy Now |
|
Future Electronics | FILTER FAN ELEM 80MM 45PPI PKG/5 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Bulk | 1446Bulk |
|
$1.2900 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Fan Guard Filter - Foam Media - 80mm - 45 PPI - Pkg of 5 RoHS: Compliant |
237 In Stock 395 Factory Stock |
|
$1.1600 / $1.6600 | Buy Now |
DISTI #
25964042
|
Verical | Thrml Mgmt Access Fan Filter 80mm Plastic Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1722 | Americas - 1591 |
|
$0.4344 | Buy Now |
DISTI #
84341264
|
Verical | Thrml Mgmt Access Fan Filter 80mm Plastic Bag RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2218 | Americas - 1000 |
|
$1.5774 / $1.9370 | Buy Now |
DISTI #
60870803
|
Verical | Thrml Mgmt Access Fan Filter 80mm Plastic Bag RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2023 | Americas - 200 |
|
$1.6380 / $2.1580 | Buy Now |