There are no models available for this part yet.
Overview of 09325-M/30 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71609-325LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 50 Positions, 2.54mm (0.100in) Pitch | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for 09325-M/30 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87F3922
|
Newark | Fan Filter Media, Fan Frame Size:80Mm, Filter Material:Foam, Product Range:-, Accessory Type:Fan Filter Media, External Depth:3.81Mm, External Height:77.72Mm, External Width:77.72Mm, Fan Filter Type:30 Ppi, Fan Size:80Mm X 80Mm Rohs Compliant: Yes |Qualtek Electronics 09325-M/30 RoHS: Compliant Min Qty: 40 Package Multiple: 5 Date Code: 1 Container: Pack | 0 |
|
$1.2300 / $1.3300 | Buy Now | |
DISTI #
CR213-ND
|
DigiKey | FILTER FAN ELEM 80MM 30PPI 1=1 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5368 In Stock |
|
$0.2527 / $0.4400 | Buy Now | |
DISTI #
562-09325M30
|
Mouser Electronics | Fan Accessories 30 PPI FOAM MEDIA PACK OF 5 RoHS: Compliant | 356 |
|
$1.2000 / $1.7600 | Buy Now | |
DISTI #
70111431
|
RS | Filter, Fan, Foam Filter Media, 3-1/8 in. Tube Axial Fans, Plastic | Qualtek Electronics Corp. 09325-M/30 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Package | 69 |
|
$1.4100 / $1.7700 | Buy Now | |
Future Electronics | FILTER FAN ELEM 80MM 30PPI PKG/5 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks | 0 |
|
$1.2400 | Buy Now | ||
Onlinecomponents.com | Fan Guard Filter - Foam Media - 80mm - 30 PPI - Pkg of 5 |
555 In Stock |
|
$1.3300 / $2.0800 | Buy Now | ||
DISTI #
78950601
|
Verical | Thrml Mgmt Access Fan Guard 80mm Plastic Bag RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 360 |
|
$1.7940 / $2.7170 | Buy Now | |
DISTI #
000000000003019654
|
Sager | Fan Accessories 30 PPI FOAM MEDIA PACK OF 5 Min Qty: 5 | 0 |
|
$0.2427 / $0.3820 | Buy Now | |
DISTI #
C1S614300090816
|
Chip1Stop | Thermal Management Accessories | 195 |
|
$0.4210 / $0.4220 | Buy Now | |
Master Electronics | Fan Guard Filter - Foam Media - 80mm - 30 PPI - Pkg of 5 |
555 In Stock |
|
$1.3300 / $2.0800 | Buy Now |