There are no models available for this part yet.
Overview of 09325-M/100 by Mechatronics Fan Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71609-325LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 50 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 09325-M/100 by Mechatronics Fan Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1570-1445-ND
|
DigiKey | FILTER MEDIA 100PPI 80MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
22 In Stock |
|
$2.2291 / $3.0900 | Buy Now | |
Onlinecomponents.com | Fan Guard Filter - Foam Media - 80mm - 100 PPI - Pkg of 5 RoHS: Compliant | 0 |
|
$2.3300 / $3.5400 | Buy Now |