Part Details for 09320006106 by HARTING Technology Group
Overview of 09320006106 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 09320006106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6708
|
Newark | Han C Male Contact 3Mm2, Silver |Harting 09320006106 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $3.5200 | Buy Now |
DISTI #
09320006106-ND
|
DigiKey | HAN C MALE CONTACT 3MM2, SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bag |
49 In Stock |
|
$2.1658 / $5.8300 | Buy Now |
DISTI #
617-09320006106
|
Mouser Electronics | Heavy Duty Power Connectors Han C male Contact 3mm2, Silver | 62 |
|
$2.1600 / $4.4100 | Buy Now |
DISTI #
71555395
|
RS | Han C male Contact 3mm2, Silver | HARTING 09320006106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$2.9800 / $3.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks | 0 |
|
$1.9900 | Buy Now |
DISTI #
HRT09320006106
|
Heilind Electronics | HAN C MALE CONTACT 3MM2, SILVE | Americas - 0 in Stock |
|
$2.3333 / $3.0600 | Buy Now |