Part Details for 093121-1-06N by Grayhill Inc
Overview of 093121-1-06N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 093121-1-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C3933
|
Newark | 09A30-01-1-06N |Grayhill 093121-1-06N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.1700 / $89.9100 | Buy Now |
DISTI #
49M3387
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 06, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 093121-1-06N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6100 / $64.0800 | Buy Now |
DISTI #
093121-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.2840 | Buy Now |
DISTI #
093121-1-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug - Bulk (Alt: 093121-1-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2584 / $56.9099 | Buy Now |
DISTI #
706-093121-1-06N
|
Mouser Electronics | Rotary Switches 09A30-01-1-06N RoHS: Compliant | 0 |
|
$52.7200 / $67.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$53.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$67.3500 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP6T 6 Flatted Shaft Solder Lug RoHS: Compliant | 0 |
|
$39.5700 / $70.0300 | Buy Now |
DISTI #
093121-1-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug - Bulk (Alt: 093121-1-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2584 / $56.9099 | Buy Now |
DISTI #
000000000000375811
|
Sager | Rotary Switches 09A30-01-1-06N Min Qty: 10 | 0 |
|
$46.5300 / $62.1600 | Buy Now |
Part Details for 093121-1-06N
093121-1-06N CAD Models
093121-1-06N Part Data Attributes:
|
093121-1-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
093121-1-06N
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 24.38 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD | |
Termination Type | WIRE |