-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 6 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0444
|
Newark | Rectangular Han Insert Female 6Way Screw, Product Range:Han Hsb Series, No. Of Contacts:7Contacts, Rectangular Shell Size:16B, Gender:Receptacle, Heavy Duty Contact Type:Screw Socket, Current Rating:35A, Wire Size Awg Max:10Awg Rohs Compliant: Yes |Harting 09310062701 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$32.8800 / $44.3700 | Buy Now |
DISTI #
1195-1974-ND
|
DigiKey | INSERT FEMALE 6POS+1GND SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34 In Stock |
|
$34.3842 / $46.4300 | Buy Now |
DISTI #
617-09-31-006-2701
|
Mouser Electronics | Heavy Duty Power Connectors HAN HsB 6P F SCREW SCREW TERMINATION RoHS: Compliant | 541 |
|
$33.8600 / $42.7400 | Buy Now |
DISTI #
70104564
|
RS | Rectangular Socket Insert, 6+PE, 16B, 10-16AWG, Screw, 600V, 35A, Han HsB Series | HARTING 09310062701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 472 |
|
$33.1200 / $43.0100 | Buy Now |
|
Future Electronics | HAN 6 Series 6 Position Ground 35 A 600 V Female Insert RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$33.1800 / $34.8400 | Buy Now |
DISTI #
HRT09310062701
|
Heilind Electronics | HAN HSB 06 POS. F INSERT SCRE W | Americas - 88 in Stock187 On Order |
|
$35.9219 / $45.9800 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$28.7976 / $31.2000 | Buy Now |
|
Quest Components | 34 |
|
$31.2000 / $33.8000 | Buy Now | |
|
Quest Components | 64 |
|
$49.7587 / $62.1984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09310062701
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09310062701
HARTING Technology Group
Rectangular Connector, 6 Contact(s), Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.339 inch | |
Body Depth | 0.606 inch | |
Body Length | 3.327 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 500000 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | M3 | |
Mounting Option 2 | INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 120u inch | |
Reference Standard | CSA, UL | |
Termination Type | SCREW | |
Total Number of Contacts | 6 |