-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2521
|
Newark | Heavy Duty Insert, Plug, 12Pos, 6Mm2, Product Range:Han Hsb Series, Heavy Duty Connector Type:Insert, No. Of Contacts:12 Contacts, Rectangular Shell Size:32B, Gender:Plug, Heavy Duty Contact Type:Screw Pin, Current Rating:35A, Rohs Compliant: Yes |Harting 09310062611 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4600 / $49.5900 | Buy Now |
DISTI #
1195-4743-ND
|
DigiKey | INSERT MALE 6POS+1GND SCREW Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$31.5760 / $42.6400 | Buy Now |
DISTI #
617-09310062611
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT 12 POLES SCW TERM RoHS: Compliant | 29 |
|
$31.5700 / $40.6800 | Buy Now |
DISTI #
70104471
|
RS | Rectangular Plug Insert, 12+PE, 10-16AWG, Screw, 690V, 35A, Han HsB Series | HARTING 09310062611 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 18 |
|
$31.5800 / $41.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$29.6400 | Buy Now |
DISTI #
HRT09310062611
|
Heilind Electronics | Steckereinsatz 7 bis 12 | Americas - 0 in Stock |
|
$34.4063 / $45.6400 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors MALE INSERT 12 POLES SCW TERM | 47 |
|
$128.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09310062611
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09310062611
HARTING Technology Group
Rectangular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984, UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.339 inch | |
Body Length | 3.327 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 13 |