-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5010
|
Newark | Heavy Duty Contact, Socket, Crimp, 14Awg, Product Range:Han Hsb Series, Contact Gender:Socket, Wire Size Awg Max:14Awg, Contact Termination Type:Crimp, Current Rating:35A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09310006205 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$1.0600 | Buy Now |
DISTI #
1195-09310006205-ND
|
DigiKey | HAN HSB FEMALE CONTACT AWG 14 (2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
325 In Stock |
|
$3.5232 / $5.0300 | Buy Now |
DISTI #
617-09310006205
|
Mouser Electronics | Standard Circular Contacts Han HsB F Contact AWG14 (2.5mm2)Silver RoHS: Compliant | 24 |
|
$3.1900 / $5.0300 | Buy Now |
DISTI #
V99:2348_24682443
|
Arrow Electronics | Contact F Crimp ST Cable Mount 14AWG Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2019 | Americas - 25 |
|
$1.8970 / $2.5724 | Buy Now |
DISTI #
72066297
|
RS | Han HsB female Contact AWG 14 (2.5mm2), Silver | HARTING 09310006205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$3.4800 / $4.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | 0 |
|
$3.0600 | Buy Now |
DISTI #
HRT09310006205
|
Heilind Electronics | HAN HSB FEM CONTACT AWG 14 (2.5MM2),AG | Americas - 0 in Stock |
|
$3.3906 / $4.7000 | Buy Now |
DISTI #
40074397
|
Verical | Contact F Crimp ST Cable Mount 14AWG Min Qty: 3 Package Multiple: 1 Date Code: 2019 | Americas - 25 |
|
$1.8970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09310006205
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09310006205
HARTING Technology Group
Assembly Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |