-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5009
|
Newark | Heavy Duty Contact, Socket, Crimp, 16Awg, Product Range:Han Hsb Series, Contact Gender:Socket, Wire Size Awg Max:16Awg, Contact Termination Type:Crimp, Current Rating:35A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09310006204 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$2.7700 | Buy Now |
DISTI #
1195-09310006204-ND
|
DigiKey | HAN HSB FEMALE CONTACT AWG 16 (1 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
60 In Stock |
|
$2.3625 / $3.3500 | Buy Now |
DISTI #
617-09310006204
|
Mouser Electronics | Standard Circular Contacts Han HsB F Contact AWG16 (1.5mm2)Silver RoHS: Compliant | 0 |
|
$2.6400 / $3.3500 | Order Now |
DISTI #
V99:2348_24682442
|
Arrow Electronics | Contact F Crimp ST Cable Mount 16AWG Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2015 | Americas - 25 |
|
$1.8750 / $2.5724 | Buy Now |
DISTI #
72066296
|
RS | Han HsB female Contact AWG 16 (1.5mm2), Silver | HARTING 09310006204 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$3.5600 / $4.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | 0 |
|
$3.0600 | Buy Now |
DISTI #
HRT09310006204
|
Heilind Electronics | HAN HSB FEM CONTACT AWG 16 (1.5MM2),AG | Americas - 0 in Stock |
|
$3.3906 / $4.7000 | Buy Now |
DISTI #
39881506
|
Verical | Contact F Crimp ST Cable Mount 16AWG Min Qty: 3 Package Multiple: 1 Date Code: 2015 | Americas - 25 |
|
$1.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09310006204
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09310006204
HARTING Technology Group
Assembly Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |