-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5005
|
Newark | Heavy Duty Contact, Pin, Crimp, 14Awg, Product Range:Han Hsb Series, Contact Gender:Pin, Wire Size Awg Max:14Awg, Contact Termination Type:Crimp, Current Rating:35A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09310006105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$2.0500 | Buy Now |
DISTI #
1195-09310006105-ND
|
DigiKey | HAN HSB MALE CONTACT AWG 14 (2.5 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
94 In Stock |
|
$1.8606 / $4.3600 | Buy Now |
DISTI #
617-09310006105
|
Mouser Electronics | Standard Circular Contacts Han HsB male Contact AWG14 (2.5mm2)Silve RoHS: Compliant | 4 |
|
$2.3700 / $4.3800 | Buy Now |
DISTI #
V99:2348_24682448
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14AWG Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2028 | Americas - 25 |
|
$0.3328 / $1.7492 | Buy Now |
DISTI #
72066292
|
RS | Han HsB male Contact AWG 14 (2.5mm2), Silver | HARTING 09310006105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$3.5000 / $4.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$2.2600 | Buy Now |
DISTI #
HRT09310006105
|
Heilind Electronics | HAN HSB MALE CONTACT AWG 14 (2.5MM2),AG | Americas - 0 in Stock |
|
$2.5156 / $3.4800 | Buy Now |
DISTI #
40655826
|
Verical | Contact PIN Crimp ST Cable Mount 14AWG Min Qty: 4 Package Multiple: 1 Date Code: 2028 | Americas - 25 |
|
$1.7492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09310006105
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09310006105
HARTING Technology Group
Assembly Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |