Part Details for 09307160301ML by HARTING Technology Group
Overview of 09307160301ML by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 09307160301ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4959
|
Newark | 16B Bulkhead Housing, Double Lever, W/ Metal Levers - Black |Harting 09307160301ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1100 / $64.9300 | Buy Now |
DISTI #
09307160301ML-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ16B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$45.6483 / $56.6400 | Buy Now |
DISTI #
617-09307160301ML
|
Mouser Electronics | Heavy Duty Power Connectors HAN B BASE PANEL 2 LEVERS RoHS: Compliant | 0 |
|
$42.0500 / $52.0400 | Order Now |
DISTI #
70729807
|
RS | Bulkhead 16B Housing, Double Lever, w/ metal levers - BLACK | HARTING 09307160301ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2100 / $57.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.6900 | Buy Now |
DISTI #
HRT09307160301ML
|
Heilind Electronics | 16B BULKHEAD HOUSING, DOUBLE L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09307160301ML
|
TME | Han 16B-HBM double lever black Min Qty: 1 | 0 |
|
$22.3400 / $28.2900 | RFQ |
Part Details for 09307160301ML
09307160301ML CAD Models
09307160301ML Part Data Attributes:
|
09307160301ML
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09307160301ML
HARTING Technology Group
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |